- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN2460N8-G
VN2460N8-G
Microchip Technology
N-channel vertical DMOS FET – Enhancement mode - 600V - 20Ohm – Si – SOT 89 3 - 1.6 W – 1.6 mm x 4.6 mm x 2.6 mm - 52,800 mg
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
N-channel vertical DMOS FET – Enhancement mode - 600V - 20Ohm – Si – SOT 89 3 - 1.6 W – 1.6 mm x 4.6 mm x 2.6 mm - 52,800 mg
Search Keywords: VN2460N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN2460N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Drain Source Resistance:20000@10V mOhm
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Material:Si
-
Maximum Continuous Drain Current:0.2 A
-
Configuration:Single Dual Drain
-
Category:Power MOSFET
-
Family:VN2460N8
-
Channel Mode:Enhancement
-
Channel Type:N
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,300
Can Ship immediately
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$1.12
2,000
$1.11
4,000
$1.10
6,000
$1.09
8,000
$1.08
10,000
$1.07
16,000
$1.06
26,000 +
$1.05
Click for Quote
Log in
to unlock special pricing