- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN2450N8-G
VN2450N8-G
Microchip Technology
Trans MOSFET N-CH Si 500V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 500V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: VN2450N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN2450N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Maximum Drain Source Resistance:13000@10V mOhm
-
Family:VN2450N8
-
Configuration:Single Dual Drain
-
Maximum Continuous Drain Current:0.25 A
-
Material:Si
-
Category:Power MOSFET
-
Channel Mode:Enhancement
-
Channel Type:N
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.639
2,000
$0.613
4,000
$0.611
6,000
$0.609
8,000
$0.608
10,000
$0.606
16,000
$0.605
26,000 +
$0.603
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments