Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

VN2224N3-G

Trans MOSFET N-CH Si 240V 0.54A 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH Si 240V 0.54A 3-Pin TO-92 Bag
Search Keywords: VN2224N3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: VN2224N3-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: VN2224N3
Maximum Continuous Drain Current: 0.54 A
Channel Type: N
Maximum Drain Source Resistance: 1250@10V mOhm
Channel Mode: Enhancement
Category: Power MOSFET
Material: Si
Configuration: Single
Dimension: 5.21(Max) x 4.19(Max) x 5.33(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VN2224N3-G RoHS compliant?
Yes, VN2224N3-G is RoHS compliant.
What is the lead time for VN2224N3-G?
The standard lead time for VN2224N3-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 374
Can Ship immediately
Manufacturer Stock:
3,000 can ship
Minimum Order Quantity:
10
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.81
100
$2.74
250
$2.71
500
$2.70
1,000
$2.69
3,000
$2.68
5,000
$2.67
8,000 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!