- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN2222LL-G-P003
VN2222LL-G-P003
Microchip Technology
Trans MOSFET N-CH Si 60V 0.23A 3-Pin TO-92 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 60V 0.23A 3-Pin TO-92 T/R
Search Keywords: VN2222LLGP003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN2222LL-G-P003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Channel Type:N9079
-
Family:VN2222LL
-
Dimension:5.219081mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Material:Si9083
-
Channel Mode:Enhancement9078
-
Configuration:Single9080
-
Maximum Continuous Drain Current:0.23 A
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:7500@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22,000
can ship
Minimum Order Quantity:
2000
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,000
$0.4780
4,000
$0.4768
6,000
$0.4756
8,000
$0.4744
10,000
$0.4732
16,000
$0.4721
26,000
$0.4709
50,000 +
$0.4697
Click for Quote
Log in
to unlock special pricing