- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN2210N2
Microchip Technology
VN2210N2
Trans MOSFET N-CH Si 100V 1.7A 3-Pin TO-39 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET N-CH Si 100V 1.7A 3-Pin TO-39 Bag
Search Keywords: VN2210N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN2210N2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:6.6(Max) x 9.4(Max) mm
-
Category:Power MOSFET
-
Channel Type:N
-
Maximum Continuous Drain Current:1.7 A
-
Family:VN2210
-
Configuration:Single
-
Channel Mode:Enhancement
-
Material:Si
-
Maximum Drain Source Resistance:350@10V mOhm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is VN2210N2 RoHS compliant?
Yes, VN2210N2 is RoHS compliant.
What is the lead time for VN2210N2?
The standard lead time for VN2210N2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Ships today, if you order in
Manufacturer Stock:
500
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$16.81
25
$15.24
50
$14.38
125
$13.67
250
$13.63
375
$13.60
500 +
$13.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT