- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN2110K1-G
VN2110K1-G
Microchip Technology
Trans MOSFET N-CH Si 100V 0.2A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 100V 0.2A 3-Pin SOT-23 T/R
Search Keywords: VN2110K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN2110K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.4828
3,000
$0.4780
6,000
$0.4768
9,000
$0.4756
12,000
$0.4744
15,000
$0.4732
27,000
$0.4721
51,000 +
$0.4709
Click for Quote
Log in
to unlock special pricing