- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN10KN3-G-P002
Microchip Technology
VN10KN3-G-P002
Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 T/R
Search Keywords: VN10KN3GP002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN10KN3-G-P002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Material:Si9083
-
Configuration:Single9080
-
Dimension:5.219081mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Maximum Drain Source Resistance:5000@10V mOhm
-
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:0.31 A
-
Family:VN10KN3
Product Guides
+
Frequently Asked Questions
Is VN10KN3-G-P002 RoHS compliant?
Yes, VN10KN3-G-P002 is RoHS compliant.
What is the lead time for VN10KN3-G-P002?
The standard lead time for VN10KN3-G-P002 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,000
$0.3377
4,000
$0.3291
6,000
$0.3283
8,000
$0.3275
10,000
$0.3210
16,000
$0.3202
26,000
$0.3171
50,000 +
$0.3133
Click for Quote
Log in
to unlock special pricing