Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

VN0808L-G

Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH Si 80V 0.3A 3-Pin TO-92 Bag
Search Keywords: VN0808LG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: VN0808L-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Channel Type: N
Maximum Continuous Drain Current: 0.3 A
Material: Si
Family: VN0808L
Dimension: 5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Drain Source Resistance: 4000@10V mOhm
Channel Mode: Enhancement
Category: Power MOSFET
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VN0808L-G RoHS compliant?
Yes, VN0808L-G is RoHS compliant.
What is the lead time for VN0808L-G?
The standard lead time for VN0808L-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Ships today, if you order in
Manufacturer Stock:
53,300 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.08
50
$1.67
100
$1.33
250
$1.26
500
$1.23
750
$1.22
1,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!