Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

VN0104N3-G

Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH Si 40V 0.35A 3-Pin TO-92 Bag
Search Keywords: VN0104N3G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VN0104N3-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Channel Type:
    N
  • Material:
    Si
  • Dimension:
    5.21(Max) x 4.19(Max) x 5.33(Max) mm
  • Category:
    Power MOSFET
  • Maximum Drain Source Resistance:
    3000@10V mOhm
  • Maximum Continuous Drain Current:
    0.35 A
  • Configuration:
    Single
  • Family:
    VN0104N3
  • Channel Mode:
    Enhancement
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VN0104N3-G RoHS compliant?
Yes, VN0104N3-G is RoHS compliant.
What is the lead time for VN0104N3-G?
The standard lead time for VN0104N3-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Can Ship immediately
Manufacturer Stock:
45,989 can ship
Minimum Order Quantity:
50
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4478
500
$0.4110
1,000
$0.4054
3,000
$0.3846
5,000
$0.3797
8,000
$0.3788
10,000
$0.3704
15,000 +
$0.3694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!