- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-F3C-16M0000000
VCC1-F3C-16M0000000
Microchip Technology
CMOS Crystal Oscillator - 16.00000MHz ±100ppm -40° to 85°C - 3.3VDC - 50pF - Tri-State - 45/55% Duty Cycle
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CMOS Crystal Oscillator - 16.00000MHz ±100ppm -40° to 85°C - 3.3VDC - 50pF - Tri-State - 45/55% Duty Cycle
Search Keywords: VCC1F3C16M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-F3C-16M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Crystal Oscillator12732
-
Load Capacitance:50 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:16 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9
Minimum Order Quantity:
50
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$6.237
50
$5.670
100
$5.600
300
$5.500
500
$5.490
1,000
$5.470
2,500
$5.440
5,000 +
$5.430
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT