- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B3R-25M0000000
VCC1-B3R-25M0000000
Microchip Technology
Oscillator XO 25MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 25MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B3R25M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B3R-25M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
90 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-55 to 125 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
23
$10.92
45
$8.37
68
$7.75
90 +
$7.60
Click for Quote
Log in
to unlock special pricing