VCC1-B3R-100M000000

Microchip Technology

Oscillator XO 100MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 100MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B3R100M000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VCC1-B3R-100M000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    100 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,096 can ship
Minimum Order Quantity:
5
16 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.37
25
$8.49
50
$8.26
100
$8.05
250
$7.75
500
$7.73
1,000 +
$7.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!