- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B3O-20M4800000
VCC1-B3O-20M4800000
Microchip Technology
Oscillator XO 20.48MHz A±32ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 20.48MHz A±32ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B3O20M4800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B3O-20M4800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Reel Pack:
49 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:20.48 MHz
-
Frequency Stability:±32 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$19.52
25
$15.23
37
$14.41
49 +
$14.12
Click for Quote
Log in
to unlock special pricing