- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B3G-2M04800000
Microchip Technology
VCC1-B3G-2M04800000
CMOS XO, +3.3 Vdc, 15pF, 0C to +70C, +/-20ppm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CMOS XO, +3.3 Vdc, 15pF, 0C to +70C, +/-20ppm
Search Keywords: VCC1B3G2M04800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B3G-2M04800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is VCC1-B3G-2M04800000 RoHS compliant?
Yes, VCC1-B3G-2M04800000 is RoHS compliant.
What is the lead time for VCC1-B3G-2M04800000?
The standard lead time for VCC1-B3G-2M04800000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$9.47
50
$9.22
100
$8.99
250
$8.65
500
$8.63
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing