- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B3B-133M000000
VCC1-B3B-133M000000
Microchip Technology
Oscillator XO 133MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 133MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B3B133M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B3B-133M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:133 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$7.54
50
$7.34
100
$7.15
250
$6.89
500
$6.87
1,000 +
$6.80
Click for Quote
Log in
to unlock special pricing