- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B1E-36M8640000
VCC1-B1E-36M8640000
Microchip Technology
Oscillator XO 36.864MHz A±25ppm 15pF CMOS 60% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 36.864MHz A±25ppm 15pF CMOS 60% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B1E36M8640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B1E-36M8640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
72 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:36.864 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
18
$14.02
36
$10.52
54
$9.81
72 +
$9.62
Click for Quote
Log in
to unlock special pricing