- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-103-19M4400000
VCC1-103-19M4400000
Microchip Technology
Oscillator XO 19.44MHz A±20ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 19.44MHz A±20ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Search Keywords: VCC110319M4400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-103-19M4400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
ECCN:EAR99
-
Reel Pack:
40 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:19.44 MHz
-
Frequency Stability:±20 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$25.22
20
$18.91
30
$17.65
40 +
$17.30
Click for Quote
Log in
to unlock special pricing