- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-826-EDE-KAAN-100M000000
VC-826-EDE-KAAN-100M000000
Microchip Technology
Oscillator XO 100MHz A±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 100MHz A±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
Search Keywords: VC826EDEKAAN100M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-826-EDE-KAAN-100M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:100 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$37.39
500
$19.09
750
$13.00
1,000 +
$12.74
Click for Quote
Log in
to unlock special pricing