- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-820-JAW-KAAN-33M3330000
Microchip Technology
VC-820-JAW-KAAN-33M3330000
Oscillator XO 33.333MHz A±50ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 33.333MHz A±50ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R
Search Keywords: VC820JAWKAAN33M3330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-820-JAW-KAAN-33M3330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-10 to 70 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:33.333 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is VC-820-JAW-KAAN-33M3330000 RoHS compliant?
Yes, VC-820-JAW-KAAN-33M3330000 is RoHS compliant.
What is the lead time for VC-820-JAW-KAAN-33M3330000?
The standard lead time for VC-820-JAW-KAAN-33M3330000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.74
50
$5.73
100
$5.51
250
$5.17
500
$5.16
1,000
$5.15
2,500 +
$5.05
Click for Quote
Log in
to unlock special pricing