- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-820-HAE-KAAN-12M0000000
Microchip Technology
VC-820-HAE-KAAN-12M0000000
Oscillator XO 12MHz A±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-820-HAE-KAAN-12M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:12 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel