- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-820-HAE-KAAN-114M285000
VC-820-HAE-KAAN-114M285000
Microchip Technology
Oscillator XO 114.285MHz A±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 114.285MHz A±50ppm 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
Search Keywords: VC820HAEKAAN114M285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-820-HAE-KAAN-114M285000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
103 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:114.285 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
26
$9.67
52
$7.25
78
$6.77
103 +
$6.63
Click for Quote
Log in
to unlock special pricing