- Home ›
- All Products›
- VC-801-JAE-FAAN-25M0000000
VC-801-JAE-FAAN-25M0000000
Microchip Technology
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V 4-Pin CSMD T/R
Search Keywords: VC801JAEFAAN25M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-801-JAE-FAAN-25M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
109
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$6.87
25
$6.30
50
$6.29
100
$6.05
250
$5.68
500
$5.66
1,000
$5.65
2,500 +
$5.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments