- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-801-EAE-KAAN-48M0000000
VC-801-EAE-KAAN-48M0000000
Microchip Technology
Oscillator XO 48MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 48MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: VC801EAEKAAN48M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-801-EAE-KAAN-48M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:48 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
28
$9.00
55
$6.87
83
$6.37
110 +
$6.25
Click for Quote
Log in
to unlock special pricing