Available Replacements
Альтернативная упаковка

Microchip Technology Authorized Distributor

VC-709-ECE-KAAN-156M250000

Oscillator XO 156.25MHz A±50ppm LVPECL 55% 3.3V Medical 6-Pin CSMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator XO 156.25MHz A±50ppm LVPECL 55% 3.3V Medical 6-Pin CSMD T/R
Search Keywords: VC709ECEKAAN156M250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VC-709-ECE-KAAN-156M250000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    156.25 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VC-709-ECE-KAAN-156M250000 RoHS compliant?
Yes, VC-709-ECE-KAAN-156M250000 is RoHS compliant.
What is the lead time for VC-709-ECE-KAAN-156M250000?
The standard lead time for VC-709-ECE-KAAN-156M250000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks can ship 2/11/27
Backorder
Price (USD)
Qty
Unit Price
250
$46.72
500
$23.86
750
$16.24
1,000 +
$15.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!