- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-709-0015-131M072000
VC-709-0015-131M072000
Microchip Technology
Oscillator XO 131.072MHz 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 131.072MHz 6-Pin SMD T/R
Search Keywords: VC7090015131M072000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-709-0015-131M072000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator12732
-
Load Capacitance:N/A
-
Operating Temperature:N/A
-
Maximum Symmetry:N/A
-
Standard Frequency:131.072 MHz
-
Frequency Stability:N/A
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,250
can ship
MOQ for out of Stock Qty:
250
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$44.12
500
$22.53
750
$15.34
1,000 +
$15.03
Click for Quote
Log in
to unlock special pricing