- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-708-ECE-KNXN-156M250000
Microchip Technology
VC-708-ECE-KNXN-156M250000
Oscillator XO 156.25MHz A±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 156.25MHz A±50ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Search Keywords: VC708ECEKNXN156M250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-708-ECE-KNXN-156M250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:156.25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is VC-708-ECE-KNXN-156M250000 RoHS compliant?
Yes, VC-708-ECE-KNXN-156M250000 is RoHS compliant.
What is the lead time for VC-708-ECE-KNXN-156M250000?
The standard lead time for VC-708-ECE-KNXN-156M250000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51
can ship
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$22.09
5
$21.15
10
$20.30
25
$19.76
50
$19.01
100
$18.54
250 +
$18.50
Click for Quote
Log in
to unlock special pricing