- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB5744/2G
Microchip Technology
USB5744/2G
USB Controller Hub - 4 port - High Speed, Super Speed - 56 pin VQFN - Standard Configuration - 0°C to +70°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | USB5744/2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
260 |
| Dimension: | 7 x 7 x 0.83 mm |
| Interface Type: | SPI/SMBUS |
| Family: | USB5744/2G |