- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB5734/MR
Microchip Technology
USB5734/MR
USB Hub Controller - USB 3.0 - I²C, SPI, UART Interface - 1.2V, 3.3V Supply - 64-VQFN (9x9) Package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:USB5734/MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
260 -
Interface Type:I2C/GPIO/SPI/UART15278
-
Family:USB5734
-
Dimension:9 x 9 x 0.8815276mmmm