- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB5537B-6080AKZE
Microchip Technology
USB5537B-6080AKZE
7-Port SS/HS USB Hub Controller - USB 3.0 - 3.3V - 72-Pin QFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
7-Port SS/HS USB Hub Controller - USB 3.0 - 3.3V - 72-Pin QFN - Tape&Reel
Search Keywords: USB5537B6080AKZE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:USB5537B-6080AKZE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Interface Type:SPI
-
Family:USB5537
-
Dimension:10 x 10 x 0.83 mm
Product Guides
+
Frequently Asked Questions
Is USB5537B-6080AKZE RoHS compliant?
Yes, USB5537B-6080AKZE is RoHS compliant.
What is the lead time for USB5537B-6080AKZE?
The standard lead time for USB5537B-6080AKZE is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
33 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
42
$11.46
84
$8.60
126
$8.02
168 +
$7.86
Click for Quote
Log in
to unlock special pricing