- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB4604I-1080HN
Microchip Technology
USB4604I-1080HN
USB 2.0 HSIC Hi-Speed 4-Port Hub Controller - 3.3V - 48-Pin SQFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | USB4604I-1080HN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
260 |
| Interface Type: | I2C/SPI |
| Family: | USB4604 |
| Dimension: | 7 x 7 x 0.88 mm |