- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB3503/ML
Microchip Technology
USB3503/ML
High Speed Hub Controller for Portable Applications - USB 2.0 - 3.3V/5V - 32-Pin SQFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | USB3503/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| Family: | USB3503 |
| Dimension: | 5 x 5 x 0.88 mm |
| Interface Type: | Serial |