- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB2533-1080AEN
Microchip Technology
USB2533-1080AEN
Low/Full/High Speed 3-Port Hub Controller - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:USB2533-1080AEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
490 -
Dimension:6 x 6 x 0.88 mm
-
Interface Type:Serial
-
Family:USB2533