Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2532I-1080AEN

High Speed 2-Port Hub Controller - USB 2.0 - 3.3V - 36-Pin SQFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
High Speed 2-Port Hub Controller - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
Search Keywords: USB2532I1080AEN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2532I-1080AEN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Family: USB2532
Dimension: 6 x 6 x 0.88 mm
Interface Type: I2C/SMBus
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USB2532I-1080AEN RoHS compliant?
Yes, USB2532I-1080AEN is RoHS compliant.
What is the lead time for USB2532I-1080AEN?
The standard lead time for USB2532I-1080AEN is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
123
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.94
25
$6.92
50
$6.91
123
$6.89
245
$4.26
368
$3.36
490 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!