Available Replacements
Alternative Packaging
USB2517-JZX-TR USB2517-JZX-TR Microchip Technology
USB2517-JZX-TR

Microchip Technology

In Stock: 2,520

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2517-JZX

Low/Full/High Speed Compatible 7 Port Hub - USB 2.0 - 3.3V - 64-Pin QFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Low/Full/High Speed Compatible 7 Port Hub - USB 2.0 - 3.3V - 64-Pin QFN - Tray
Search Keywords: USB2517JZX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2517-JZX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Family: USB2517
Dimension: 9 x 9 x 0.83 mm
Interface Type: Serial
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is USB2517-JZX RoHS compliant?
Yes, USB2517-JZX is RoHS compliant.
What is the lead time for USB2517-JZX?
The standard lead time for USB2517-JZX is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,148
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.07
50
$4.14
100
$4.07
260
$4.02
520
$4.01
1,040
$4.00
2,600
$3.99
5,200 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!