- Home ›
- All Products›
- USB2514I-HZH
Microchip Technology
USB2514I-HZH
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 48-Pin VQFN EP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | USB2514I-HZH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Minimum Operating Supply Voltage: | 3 V |
| Typical Supply Current: | 95 mA |
| Operating Temperature: | -40 to 85 °C |
| Typical Operating Supply Voltage: | 3.3 V |
| Mounting: | Surface Mount |
| Maximum Operating Frequency: | 24 MHz |
| Maximum Operating Supply Voltage: | 3.6 V |
| Packaging: | Tray |
| Family: | USB2512 |
| USB Transceiver: | Yes15298 |
| Pin_Count: | 48 |
| Type: | Hub Controller15294 |
| Interface Type: | Serial15278 |
| Protocols Supported: | USB 2.015291 |
| Screening Level: | Industrial15292 |
| Supplier_Package: | VQFN EP |
| USB Speed Type: | Low Speed15297,Full Speed15297,High Speed15297 |
| Dimension: | 7 x 7 x 0.9515276mm(Max)mm |