Available Replacements
Embalaje alternativo
USB2514B-AEZG-TR USB2514B-AEZG-TR Microchip Technology
USB2514B-AEZG-TR

Microchip Technology

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2514B-AEZG

Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray
Search Keywords: USB2514BAEZG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2514B-AEZG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Family: USB2512
Interface Type: Serial15278
Dimension: 6 x 6 x 0.9515276mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USB2514B-AEZG RoHS compliant?
Yes, USB2514B-AEZG is RoHS compliant.
What is the lead time for USB2514B-AEZG?
The standard lead time for USB2514B-AEZG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 799
Ships today, if you order in
Manufacturer Stock:
2,612 can ship
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.58
25
$2.68
50
$2.67
100
$2.59
250
$2.55
490
$2.54
1,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!