- Home ›
- All Products›
- USB2513B-AEZG
Microchip Technology
USB2513B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | USB2513B-AEZG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Interface Type: | Serial |
| Type: | Hub Controller |
| Mounting: | Surface Mount |
| USB Speed Type: | Low Speed,Full Speed,High Speed |
| Operating Temperature: | 0 to 85 °C |
| Pin Count: | 36 |
| Typical Supply Current: | 40 mA |
| Dimension: | 6 x 6 x 0.95(Max) mm |
| Maximum Operating Frequency: | 24 MHz |
| Supplier Package: | QFN EP |
| Minimum Operating Supply Voltage: | 3 V |
| Screening Level: | Extended Commercial |
| USB Transceiver: | Yes |
| Family: | USB2512 |
| Maximum Operating Supply Voltage: | 3.6 V |
| Typical Operating Supply Voltage: | 3.3 V |
| Protocols Supported: | USB 2.0 |
| Packaging: | Tray |