Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2507-ADT

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP
Search Keywords: USB2507ADT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2507-ADT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Dimension: 12 x 12 x 1 mm
Family: USB2507
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USB2507-ADT RoHS compliant?
Yes, USB2507-ADT is RoHS compliant.
What is the lead time for USB2507-ADT?
The standard lead time for USB2507-ADT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,303   can ship 11/23/26
Minimum Order Quantity:
5
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.10
25
$6.52
50
$6.50
119
$6.18
357
$5.88
595
$5.86
1,071
$5.80
2,618 +
$5.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!