Available Replacements
Alternative Packaging
USB2412-DZK USB2412-DZK Microchip Technology
USB2412-DZK

Microchip Technology

In Stock: 1,065

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2412-DZK-TR

I/O Controller USB Controller 0.065A 28-Pin QFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
I/O Controller USB Controller 0.065A 28-Pin QFN EP T/R
Search Keywords: USB2412DZKTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2412-DZK-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
I2C Bus Support: No
Dimension: 5 x 5 x 0.83 mm
Controller Type: USB Controller
Family: USB2412
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USB2412-DZK-TR RoHS compliant?
Yes, USB2412-DZK-TR is RoHS compliant.
What is the lead time for USB2412-DZK-TR?
The standard lead time for USB2412-DZK-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,089
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.41
250
$2.36
500
$2.35
1,250
$2.34
2,500
$2.33
3,750
$2.32
5,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!