Available Replacements
Alternative Packaging
USB2412-DZK-TR USB2412-DZK-TR Microchip Technology
USB2412-DZK-TR

Microchip Technology

In Stock: 8,089

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2412-DZK

USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
USB Interface - USB Hub Controller - USB 2.0 - 3 V - 3.6 V - QFN EP - 28 Pins.
Search Keywords: USB2412DZK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2412-DZK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Interface Type: Serial
Family: USB2412
Function: Hub Controller
Dimension: 5 x 5 x 0.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USB2412-DZK RoHS compliant?
Yes, USB2412-DZK is RoHS compliant.
What is the lead time for USB2412-DZK?
The standard lead time for USB2412-DZK is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,065
Can Ship immediately
Manufacturer Stock:
19,378 can ship
Minimum Order Quantity:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.71
100
$1.93
490
$1.89
980
$1.88
1,470
$1.87
2,940
$1.86
5,390
$1.85
7,840 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!