- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB2244-AEZG-06
Microchip Technology
USB2244-AEZG-06
Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - 0° to 70°C - 36-Pin VQFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | USB2244-AEZG-06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| Family: | USB2244-AEZG-06 |
| Dimension: | 6 x 6 x 0.9515276mm(Max)mm |
| Interface Type: | Serial15278 |