Available Replacements
대체 포장
USB2240-AEZG-06 USB2240-AEZG-06 Microchip Technology
USB2240-AEZG-06

Microchip Technology

In Stock: 490

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

USB2240I-AEZG-06

Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - -40° to 85°C - 36-Pin VQFN - Tray
Search Keywords: USB2240IAEZG06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: USB2240I-AEZG-06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Interface Type: Serial15278
Family: USB2240i-AEZG-06
Dimension: 6 x 6 x 0.9515276mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is USB2240I-AEZG-06 RoHS compliant?
Yes, USB2240I-AEZG-06 is RoHS compliant.
What is the lead time for USB2240I-AEZG-06?
The standard lead time for USB2240I-AEZG-06 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Manufacturer Stock:
45,570 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.37
25
$5.36
50
$5.35
123
$5.33
245
$3.30
368
$2.61
490 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!