help desk software
Image is representational - see mfr. specs

TVS Diode - Bi-Dir - 17V Reverse Standoff - 19V Breakdown(Min) - 29.2V Clamping (Max)@Ipp - 5.14A - 150W - Anode to Case Botto ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode - Bi-Dir - 17V Reverse Standoff - 19V Breakdown(Min) - 29.2V Clamping (Max)@Ipp - 5.14A - 150W - Anode to Case Bottom - DO-216AA - T&R.
Search Keywords: UPTB17E3TR7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UPTB17E3/TR7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.300
1,500
$0.800
2,250
$0.633
3,000 +
$0.621
Click for Quote
Log in to unlock special pricing