Microchip Technology Authorized Distributor

UMX9401

Diode PIN Switch 50V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Diode PIN Switch 50V
Search Keywords: UMX9401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: UMX9401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: UMX9401
Configuration: Single10395
Dimension: mm10396mm
Maximum Reverse Voltage: 50 V
Maximum Forward Voltage: 1@50mA V
Maximum Power Dissipation: 5500 mW
Maximum Diode Capacitance: 1.5@0V pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UMX9401 RoHS compliant?
Yes, UMX9401 is RoHS compliant.
What is the lead time for UMX9401?
The standard lead time for UMX9401 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks can ship 6/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$28.34
50
$17.44
75
$13.81
100 +
$13.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!