Microchip Technology Authorized Distributor

UM9441

Photodiode PIN Chip 2-Pin T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Photodiode PIN Chip 2-Pin T/R
Search Keywords: UM9441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: UM9441
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100060
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Photodiode Material: Si10250
Photodiode Type: PIN10251
Type: Chip10256
Mounting: Through Hole
Dimension: 3.8110229mm(Max) x 5.08(Max)mm
Operating Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM9441 RoHS compliant?
Yes, UM9441 is RoHS compliant.
What is the lead time for UM9441?
The standard lead time for UM9441 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks can ship 6/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$452.58
50
$231.15
75
$157.35
100 +
$154.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!