Microchip Technology Authorized Distributor

UM9415

Diode PIN Switch 50V T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Switch 50V T/R
Search Keywords: UM9415
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: UM9415
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100060
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Maximum Forward Voltage: 1@50mA V
Family: UM9415
Maximum Reverse Voltage: 50 V
Configuration: Single10395
Maximum Power Dissipation: 10000 mW
Maximum Diode Capacitance: 4@0V pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM9415 RoHS compliant?
Yes, UM9415 is RoHS compliant.
What is the lead time for UM9415?
The standard lead time for UM9415 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.99
25
$11.76
50
$11.45
100
$11.01
250
$10.74
500
$10.71
1,000 +
$10.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!