Microchip Technology Authorized Distributor

UM9401F

PIN Diode Switch 50V Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PIN Diode Switch 50V Bag
Search Keywords: UM9401F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM9401F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Forward Current:
    N/A
  • Maximum Power Dissipation:
    4000 mW
  • Maximum Forward Voltage:
    1@100mA V
  • Maximum Diode Capacitance:
    0.9@50V pF
  • Maximum Reverse Voltage:
    50 V
  • Dimension:
    N/A
  • Family:
    UM9401F
  • Frequency Range:
    N/A
  • Configuration:
    Single10395
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM9401F RoHS compliant?
Yes, UM9401F is RoHS compliant.
What is the lead time for UM9401F?
The standard lead time for UM9401F is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
30 Weeks can ship 4/5/27
Backorder
Price (USD)
Qty
Unit Price
20
$12.62
40
$9.46
60
$8.83
80 +
$8.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!