- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM9301SM
Microchip Technology
UM9301SM
PIN Diode Attenuator/Switch 75V 2-Pin SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM9301SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Forward Voltage:N/A
-
Maximum Forward Current:N/A
-
Maximum Reverse Voltage:75 V
-
Maximum Diode Capacitance:0.8@0V pF
-
Maximum Power Dissipation:1000 mW
-
Dimension:5.810396mm(Max) x 2.62(Max) x 2.62(Max)mm
-
Family:UM9301
-
Frequency Range:MF10398
-
Configuration:Single10395