- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7514SM
Microchip Technology
UM7514SM
PIN Diode Attenuator/Switch 1.4KV
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM7514SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Forward Current:N/A
-
Frequency Range:N/A
-
Configuration:Single10395
-
Dimension:N/A
-
Maximum Power Dissipation:7500 mW
-
Maximum Diode Capacitance:1@100V pF
-
Family:UM7514SM
-
Maximum Reverse Voltage:1400 V
-
Maximum Forward Voltage:1@50mA V