- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7204B
Microchip Technology
UM7204B
Diode PIN Attenuator/Switch 400V 2-Pin Style B
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM7204B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Forward Voltage:N/A
-
Dimension:6.3510396mm(Max) x 2.28(Max)mm
-
Maximum Diode Capacitance:2.2@100V pF
-
Maximum Reverse Voltage:400 V
-
Maximum Power Dissipation:5500 mW
-
Frequency Range:N/A
-
Configuration:Single10395
-
Maximum Forward Current:N/A
-
Family:UM7204